Part Details for SK14EG13 by NKK Switches
Overview of SK14EG13 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK14EG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9253
|
Newark | Key Operated Sw, Sp3T, 28Vac/Vdc, 3 Pos, Switch Operation:On-On-On, Contact Configuration:Sp3T, Product Range:Sk Series, No. Of Switch Positions:3 Position, Switch Terminals:Pc Pin, Contact Current Max:-, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches SK14EG13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0200 / $27.1200 | Buy Now |
DISTI #
SK14EG13-ND
|
DigiKey | SWITCH KEYLK 3POS SP3T 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
67 In Stock |
|
$12.1679 / $17.9000 | Buy Now |
DISTI #
633-SK14EG13
|
Mouser Electronics | Keylock Switches SP3T ON-ON-ON 0.4VA PROCESS SEALED RoHS: Compliant | 4 |
|
$20.2600 | Buy Now |
DISTI #
70367419
|
RS | Switch, Keylock, Sealed, SP3T, ON-ON-ON, Key Remove Pos 2, 0.4A,28VAC/DC, Str PC | NKK Switches SK14EG13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8400 / $17.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.2900 | Buy Now |
DISTI #
SK14EG13
|
TTI | Keylock Switches SP3T ON-ON-ON 0.4VA PROCESS SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.8900 | Buy Now |
|
Powell Electronics | MINIATURE KEYLOCK/PC Min Qty: 1 | 8 |
|
$18.1500 | Buy Now |
|
Perfect Parts Corporation | 17 |
|
RFQ |
Part Details for SK14EG13
SK14EG13 CAD Models
SK14EG13 Part Data Attributes
|
SK14EG13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK14EG13
NKK Switches
Process Sealed Keylock; Poles: SP3T; no positions: 3; Circuits: On-On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 2 only; angle throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | ||
Actuator Material | POLYACETAL | |
Actuator Type | KEYLOCK | |
Additional Feature | KEY REMOVABLE POSITION 2 | |
Body Breadth | 14.5034 mm | |
Body Height | 10.4902 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 12 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP3T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |