Part Details for SK1545-LTP by Micro Commercial Components
Overview of SK1545-LTP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SK1545-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-SK1545-LTPTR-ND
|
DigiKey | SCHOTTKY DIODES Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3298 / $0.3723 | Buy Now |
DISTI #
833-SK1545-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 15Amp 45V Schottky RoHS: Compliant | 2093 |
|
$0.3210 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.3300 | Buy Now |
Part Details for SK1545-LTP
SK1545-LTP CAD Models
SK1545-LTP Part Data Attributes
|
SK1545-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK1545-LTP
Micro Commercial Components
Rectifier Diode, 45V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA |