Part Details for SK15AEG13 by NKK Switches
Overview of SK15AEG13 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK15AEG13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9255
|
Newark | Key Operated Sw, Sp5T, 28Vac/Vdc, 5 Pos, Switch Operation:On-On-On-On-On, Contact Configuration:Sp5T, Product Range:Sk Series, No. Of Switch Positions:5 Position, Switch Terminals:Pc Pin, Contact Current Max:-, Angle Of Throw:45° Rohs Compliant: Yes |Nkk Switches SK15AEG13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $25.5700 | Buy Now |
DISTI #
SK15AEG13-ND
|
DigiKey | SWITCH KEYLK 5POS SP5T 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
22 In Stock |
|
$11.4710 / $16.8700 | Buy Now |
DISTI #
633-SK15AEG13
|
Mouser Electronics | Keylock Switches SP5T PCB ANTISTATIC RoHS: Compliant | 0 |
|
$15.8800 / $17.7100 | Order Now |
DISTI #
V99:2348_06920095
|
Arrow Electronics | Switch Key Lock ON ON ON ON ON SP5T 45° Tubular Key 0.1A 28VAC 28VDC 0.4VA PC Pins 30000Cycles Bracket Mount/Through Hole Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks Date Code: 1710 | Americas - 24 |
|
$2.6600 | Buy Now |
DISTI #
70367420
|
RS | Switch, Keylock, SP5T, ON-ON-ON-ON-ON, Key Remove All Positions,0.4A,28VAC/DC, Str PC | NKK Switches SK15AEG13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8400 / $16.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.5200 | Buy Now |
DISTI #
SK15AEG13
|
TTI | Keylock Switches SP5T PCB ANTISTATIC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.9500 / $16.6900 | Buy Now |
DISTI #
SK15AEG13
|
TME | Switch: key switch, Stabl.pos: 5, AC load @R: 0.1A/28VAC, -25÷70°C Min Qty: 1 | 0 |
|
$7.3300 / $7.8100 | RFQ |
|
Powell Electronics | MINIATURE KEYLOCK/PC Min Qty: 1 | 56 |
|
$17.1000 | Buy Now |
|
Perfect Parts Corporation | 22 |
|
RFQ |
Part Details for SK15AEG13
SK15AEG13 CAD Models
SK15AEG13 Part Data Attributes
|
SK15AEG13
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK15AEG13
NKK Switches
Keylock Switch, 5 Positions, SP5T, On-on-on-on-on, 10 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | KEYLOCK | |
Body Breadth | 10.16 mm | |
Body Height | 10.4902 mm | |
Body Length or Diameter | 10.6934 mm | |
Bushing Diameter | 0.354 inch | |
Bushing Length | 0.264 inch | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON-ON-ON-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Function | SP5T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.138 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |