Part Details for SK220-LTP by Micro Commercial Components
Overview of SK220-LTP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SK220-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK220-LTPMSTR-ND
|
DigiKey | DIODE SCHOTTKY 200V 2A DO214AA Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.1049 | Buy Now |
DISTI #
833-SK220-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 200V 2A DO214AA RoHS: Compliant | 4849 |
|
$0.0730 / $0.4800 | Buy Now |
|
Future Electronics | SK220-L Series 200 V 2 A Surface Mount Schottky Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0853 / $0.0934 | Buy Now |
DISTI #
68481092
|
Verical | Diode Schottky 200V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2315 | Americas - 9000 |
|
$0.0686 / $0.0923 | Buy Now |
DISTI #
69110845
|
Verical | Diode Schottky 200V 2A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 6000 |
|
$0.0430 | Buy Now |
|
LCSC | 200V 900mV2A 2A DO-214AA(SMB) Schottky Barrier Diodes (SBD) ROHS | 235 |
|
$0.0510 / $0.0900 | Buy Now |
Part Details for SK220-LTP
SK220-LTP CAD Models
SK220-LTP Part Data Attributes
|
SK220-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK220-LTP
Micro Commercial Components
RECTIFIER DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK220-LTP
This table gives cross-reference parts and alternative options found for SK220-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK220-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SK220-LTP vs LS2CH |
ER2DF_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SK220-LTP vs ER2DF_R1_00001 |
SS220F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK220-LTP vs SS220F1 |
S2DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | SK220-LTP vs S2DFSHM3G |
H2DFF2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SK220-LTP vs H2DFF2 |
SMF203B | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Secos Corporation | SK220-LTP vs SMF203B |
ES2DT&R | Rectifier Diode, | Continental Device India Ltd | SK220-LTP vs ES2DT&R |
MBR220AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SK220-LTP vs MBR220AFC_R1_00001 |
SK220A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK220-LTP vs SK220A |
HS2DA-TR3G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | SK220-LTP vs HS2DA-TR3G |