Part Details for SK22AG30 by NKK Switches
Overview of SK22AG30 by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK22AG30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9260
|
Newark | Key Operated Sw, Dpdt, 28Vac/Vdc, 2 Pos, Switch Operation:On-None-On, Contact Configuration:Dpdt, Product Range:Sk Series, No. Of Switch Positions:2 Position, Switch Terminals:Pc Pin, Right Angle, Contact Current Max:- Rohs Compliant: Yes |Nkk Switches SK22AG30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8000 / $28.4400 | Buy Now |
DISTI #
SK22AG30-ND
|
DigiKey | SWITCH KEYLK 2POS DPDT 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Box |
50 In Stock |
|
$12.7533 / $18.7600 | Buy Now |
DISTI #
633-SK22AG30
|
Mouser Electronics | Keylock Switches DPDT ON-NONE-ON RoHS: Compliant | 0 |
|
$17.6900 / $20.3800 | Order Now |
DISTI #
70192412
|
RS | Switch, Keylock, Sealed, DPDT, ON-NONE-ON, Key Remove Pos 1&3,0.4A,28VAC/DC, R/A PC | NKK Switches SK22AG30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.6400 / $18.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.7000 / $15.4300 | Buy Now |
DISTI #
SK22AG30
|
TTI | Keylock Switches DPDT ON-NONE-ON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.4500 / $18.5300 | Buy Now |
Part Details for SK22AG30
SK22AG30 CAD Models
SK22AG30 Part Data Attributes
|
SK22AG30
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SK22AG30
NKK Switches
Process Sealed Keylock; Poles: DPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: All; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | ||
Actuator Material | POLYACETAL | |
Actuator Type | KEYLOCK | |
Additional Feature | KEY REMOVABLE POSITION 1 & 3 | |
Body Breadth | 15.24 mm | |
Body Height | 10.4902 mm | |
Body Length or Diameter | 16.3068 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.413 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | DPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for SK22AG30
This table gives cross-reference parts and alternative options found for SK22AG30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK22AG30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK22BG30 | Process Sealed Keylock; Poles: DPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 | NKK Switches | SK22AG30 vs SK22BG30 |