Part Details for SK33 by Galaxy Microelectronics
Overview of SK33 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SK33
SK33 CAD Models
SK33 Part Data Attributes:
|
SK33
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SK33
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SK33
This table gives cross-reference parts and alternative options found for SK33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL33HR7G | Rectifier Diode, | Taiwan Semiconductor | SK33 vs SSL33HR7G |
RB050LAM-30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | SK33 vs RB050LAM-30TR |
RSX301LAM30TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | SK33 vs RSX301LAM30TR |
SS33A-XX-TR30 | Rectifier Diode, | Taitron Components Inc | SK33 vs SS33A-XX-TR30 |
SSL33HM6G | Rectifier Diode, | Taiwan Semiconductor | SK33 vs SSL33HM6G |
PS33 | Rectifier Diode, | Surge Components Inc | SK33 vs PS33 |
FM5821AV-T | Rectifier Diode, | Rectron Semiconductor | SK33 vs FM5821AV-T |
SKL33B | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), | Taiwan Semiconductor | SK33 vs SKL33B |
SK33A | Rectifier Diode, | Surge Components Inc | SK33 vs SK33A |
SS33HV7G | Rectifier Diode, | Taiwan Semiconductor | SK33 vs SS33HV7G |