-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SK34SMA-3GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 3A SMA Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30197 In Stock |
|
$0.0393 / $0.4000 | Buy Now |
DISTI #
637-SK34SMA-3G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 40V, 3A RoHS: Compliant | 23752 |
|
$0.0500 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SMA - 40V - 3A RoHS: Compliant |
35000 In Stock |
|
$0.0340 / $0.0430 | Buy Now |
DISTI #
63362182
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2211 | Americas - 30000 |
|
$0.0516 / $0.0597 | Buy Now |
DISTI #
78440480
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 1150 Package Multiple: 5 | Americas - 16065 |
|
$0.0635 / $0.0732 | Buy Now |
DISTI #
37134200
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 1410 Package Multiple: 10 | Americas - 14760 |
|
$0.0473 / $0.0590 | Buy Now |
DISTI #
63202590
|
Verical | Rectifier Diode Schottky 40V 3A 2-Pin SMA T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2231 | Americas - 2000 |
|
$0.0643 | Buy Now |
DISTI #
SK34SMA-3G-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 3A, SMA, reel,tape Min Qty: 5 | 16765 |
|
$0.0460 / $0.1538 | Buy Now |
DISTI #
24S2178
|
Bürklin Elektronik | Rectifier diodes, 40 V, 3 A, DO214AC Min Qty: 10 | 14120 |
|
$0.0737 / $0.1659 | Buy Now |
DISTI #
C1S205800066883
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$0.0355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SK34SMA-3G
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK34SMA-3G
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2018-04-25 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SK34SMA-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK34SMA-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK34SMA | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Diotec Semiconductor AG | SK34SMA-3G vs SK34SMA |