Part Details for SK35BZ08 by SEMIKRON
Overview of SK35BZ08 by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SK35BZ08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK35BZ08
|
TME | Bridge rectifier: half-controlled, Urmax: 800V, If: 35A, Ifsm: 270A Min Qty: 1 | 0 |
|
$44.0400 / $59.5000 | RFQ |
|
ComSIT USA | SEMITOP 2 1-PHASE BRIDGE RECTIFIER WITH ONE DIODE ARM AND ONE THYRISTOR ARM Silicon Controlled Rectifier, 25000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element RoHS: Compliant | Europe - 15 |
|
RFQ |
Part Details for SK35BZ08
SK35BZ08 CAD Models
SK35BZ08 Part Data Attributes
|
SK35BZ08
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SK35BZ08
SEMIKRON
Silicon Controlled Rectifier, 25000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, CASE T91, SEMITOP 2, BZ, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | CASE T91, SEMITOP 2, BZ, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CASE T91 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 165 mA | |
JESD-30 Code | R-XUFM-P8 | |
Leakage Current-Max | 8 mA | |
Non-Repetitive Pk On-state Cur | 370 A | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |