Part Details for SK510SMA by Diotec Semiconductor AG
Overview of SK510SMA by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SK510SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SK510SMATR-ND
|
DigiKey | SCHOTTKY SMA 100V 5A 150C Min Qty: 1500 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22500 In Stock |
|
$0.2656 / $0.7031 | Buy Now |
DISTI #
4878-SK510SMA-ND
|
DigiKey | DIODE SCHOTTKY 100V 5A SMA Min Qty: 7500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1340 | Buy Now |
DISTI #
637-SK510SMA
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SMA, 100V, 5A RoHS: Compliant | 0 |
|
$0.1190 / $0.1210 | Order Now |
|
Onlinecomponents.com | Schottky - SMA - 100V - 5A RoHS: Compliant | 0 |
|
$0.0990 / $0.1136 | Buy Now |
DISTI #
SK510SMA-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 5A, SMA, reel,tape Min Qty: 5 | 0 |
|
$0.1200 / $0.1710 | RFQ |
Part Details for SK510SMA
SK510SMA CAD Models
SK510SMA Part Data Attributes:
|
SK510SMA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SK510SMA
Diotec Semiconductor AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |