Part Details for SK55BH by Taiwan Semiconductor
Overview of SK55BH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SK55BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SK55BHTR-ND
|
DigiKey | DIODE SCHOTTKY 50V 5A DO214AA Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SK55BH
|
Avnet Americas | 5A, 50V, Schottky Rectifier - Tape and Reel (Alt: SK55BH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1126 / $0.1252 | Buy Now |
DISTI #
821-SK55BH
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A, 50V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.1120 / $0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 | 0 |
|
$0.1376 | Buy Now |
DISTI #
SK55BH
|
Avnet Americas | 5A, 50V, Schottky Rectifier - Tape and Reel (Alt: SK55BH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1126 / $0.1252 | Buy Now |
Part Details for SK55BH
SK55BH CAD Models
SK55BH Part Data Attributes:
|
SK55BH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SK55BH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Matte Tin (Sn) |