Part Details for SK56A-LTP by Micro Commercial Components
Overview of SK56A-LTP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK56A-LTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK56A-LTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 5A DO214AC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70615 In Stock |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
833-SK56A-LTP
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A SCHOTTKY RECTIFIER RoHS: Compliant | 33671 |
|
$0.0960 / $0.3600 | Buy Now |
|
Future Electronics | Diode Schottky 60V 5A Surface Mount DO-214AC (SMA) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0969 / $0.1060 | Buy Now |
DISTI #
50262034
|
Verical | Diode Schottky 60V 5A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 180000 |
|
$0.0712 | Buy Now |
|
Bristol Electronics | 1246 |
|
RFQ | ||
DISTI #
SK56A-LTP
|
TME | Diode: Schottky rectifying, SMD, 60V, 5A, DO214AC,SMA, reel,tape Min Qty: 5 | 0 |
|
$0.1410 / $0.2120 | RFQ |
|
Chip Stock | 15000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 60V 750mV@5A 5A SMA(DO-214AC) Schottky Barrier Diodes (SBD) ROHS | 8690 |
|
$0.0613 / $0.1143 | Buy Now |
|
New Advantage Corporation | Diode Schottky 60V 5A Surface Mount DO-214AC (SMA) RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0721 / $0.0773 | Buy Now |
Part Details for SK56A-LTP
SK56A-LTP CAD Models
SK56A-LTP Part Data Attributes
|
SK56A-LTP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SK56A-LTP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SK56A-LTP
This table gives cross-reference parts and alternative options found for SK56A-LTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK56A-LTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX56F-AU_R1_000A1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SK56A-LTP vs SX56F-AU_R1_000A1 |
SR56F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | SK56A-LTP vs SR56F_R1_00001 |
SX56F_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SK56A-LTP vs SX56F_R2_00001 |