Part Details for SK68-37SA by Fischer Elektronik GmbH & Co KG
Overview of SK68-37SA by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SK68-37SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SK68-37SA
|
TME | Heatsink: extruded, TO220, black, L: 37.5mm, W: 46mm, H: 33mm, screw Min Qty: 1 | 144 |
|
$2.4500 / $3.5200 | Buy Now |