Part Details for SKA20460 by celduc relais
Overview of SKA20460 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKA20460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3481
|
Newark | Ssr, 5-30V, 4A, Contact Configuration:-, Load Current:4A, Operating Voltage Max:600Vrms, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms, Control Voltage Min:5Vdc, Control Rohs Compliant: Yes |Celduc SKA20460 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$22.9300 / $34.1800 | Buy Now |
DISTI #
3667-SKA20460-ND
|
DigiKey | SSR RELAY SPST-NO 5A 24-600V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
564 In Stock |
|
$28.8759 / $38.5000 | Buy Now |
|
Onlinecomponents.com | SSR 5A - 24-600VAC - Control 5-30VDC RoHS: Compliant |
42 In Stock |
|
$24.4100 / $31.4800 | Buy Now |
DISTI #
61252740
|
Verical | Relay SSR 0.03mA 30V DC-IN 4A 600V AC-OUT 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2141 | Americas - 40 |
|
$36.4443 / $39.8481 | Buy Now |
|
Master Electronics | SSR 5A - 24-600VAC - Control 5-30VDC RoHS: Compliant |
42 In Stock |
|
$24.4100 / $31.4800 | Buy Now |