There are no models available for this part yet.
Overview of SKC600/512G by Kingston Technology Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F9512GR-JJG-E1-A | Renesas Electronics Corporation | Compact, Low-power, Low Pin-count 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0512GB(A)-GAF-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0512GA(A2)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / |
Price & Stock for SKC600/512G by Kingston Technology Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK5855
|
Newark | 512G Ssd Kc600 Sata3 2.5 |Kingston SKC600/512G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
SKC600/512G
|
Avnet Americas | Solid State Drive AES 256 bit 512 GB NAND Flash(TLC) 300 TBW SATA 3.0 2.5 Inch - Bulk (Alt: SKC600/512G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | 512G SSD KC600 SATA3 2.5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 5Bulk |
|
$61.2000 / $64.2600 | Buy Now | ||
NAC | 512G SSD KC600 SATA3 2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$73.0100 | Buy Now | ||
Neutron USA | 512GB SSD KC600 SATA3 2.5IN | 50 |
|
$64.1600 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4 |
|
$80.0000 / $85.7100 | Buy Now |
CAD Models for SKC600/512G by Kingston Technology Company
Part Data Attributes for SKC600/512G by Kingston Technology Company
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGSTON TECHNOLOGY COMPANY INC
|
Package Description
|
MODULE
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
4 Weeks, 2 Days
|
JESD-30 Code
|
R-XSMA-N
|
Memory Density
|
4398046511104 bit
|
Memory IC Type
|
FLASH MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Words
|
549755813888 words
|
Number of Words Code
|
512000000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512GX8
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Type
|
TLC NAND TYPE
|