Part Details for SKDT 60/08 07189132 by SEMIKRON
Overview of SKDT 60/08 07189132 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKDT 60/08 07189132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKDT60/08
|
TME | Bridge rectifier: full-controlled, Urmax: 800V, If: 60A, Ifsm: 470A Min Qty: 1 | 0 |
|
$89.2800 / $110.5200 | RFQ |