Part Details for SKH-24EA-R+FA001 (ALTERNATE: SKH-24EA-R+FA001) by PATLITE Corporation
Overview of SKH-24EA-R+FA001 (ALTERNATE: SKH-24EA-R+FA001) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKH-24EA-R+FA001 (ALTERNATE: SKH-24EA-R+FA001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70544014
|
RS | Rotating Beacon, Red, 100mm, Bulb, 24VDC, Rotating Warning Light, Direct Mt | Patlite SKH-24EA-R+FA001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$97.1400 | Buy Now |