Part Details for SKIIP11NAB063T1 by SEMIKRON
Overview of SKIIP11NAB063T1 by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SKIIP11NAB063T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3-PHASE BRIDGE RECTIFIER+BRAKING CHOPPER+3-PHASE BRIDGE INVERTER Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel RoHS: Not Compliant | Europe - 11 |
|
RFQ |
Part Details for SKIIP11NAB063T1
SKIIP11NAB063T1 CAD Models
SKIIP11NAB063T1 Part Data Attributes
|
SKIIP11NAB063T1
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKIIP11NAB063T1
SEMIKRON
Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, N-Channel, CASE M1, MINISKIIP-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-219 | |
Package Description | SPECIAL SHAPE, R-XXSS-X22 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE M1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XXSS-X22 | |
JESD-609 Code | e2 | |
Number of Elements | 7 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 295 ns | |
Turn-on Time-Nom (ton) | 95 ns |