Part Details for SKKD 100/08 by SEMIKRON
Overview of SKKD 100/08 by SEMIKRON
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKD 100/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3134
|
Newark | Power Module Diode, 800 V, 100 A, 1.35 V, Single Pair Series Rohs Compliant: Yes |Semikron SKKD 100/08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$38.9500 | Buy Now |
DISTI #
70098443
|
RS | Diode Module Rectifier 800V 100A SemiPack 1 | SEMIKRON SKKD 100/08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$35.4500 / $41.7000 | Buy Now |
DISTI #
2423623
|
element14 Asia-Pacific | DIODE, MODULE, 100A, 800V RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$31.6333 / $38.6302 | Buy Now |
DISTI #
2423623
|
Farnell | DIODE, MODULE, 100A, 800V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 28 |
|
$31.1364 / $36.8372 | Buy Now |
Part Details for SKKD 100/08
SKKD 100/08 CAD Models
SKKD 100/08 Part Data Attributes:
|
SKKD 100/08
SEMIKRON
Buy Now
|
Compare Parts:
SKKD 100/08
SEMIKRON
|
Samacsys Manufacturer | Semikron |