Part Details for SKKH 106/18 E by SEMIKRON
Overview of SKKH 106/18 E by SEMIKRON
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 106/18 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91H1725
|
Newark | Thyristor Module, doubler, half-Cntld, positive,1.8Kv V(Rrm),106A I(T) |Semikron SKKH 106/18 E Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0200 / $31.6800 | Buy Now |
DISTI #
70098432
|
RS | Thyristor, Line, 106A On-State (Avg. Max.), 2250A, 1800V, Semipack Case | SEMIKRON SKKH 106/18 E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$54.3400 / $60.3800 | Buy Now |