Part Details for SKKH 250/12 E 07898620 by SEMIKRON
Overview of SKKH 250/12 E 07898620 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKKH 250/12 E 07898620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKKH250/12E
|
TME | Module: diode-thyristor, 1.2kV, 250A, A76b, SEMIPACK3, Ufmax: 1.4V Min Qty: 1 | 0 |
|
$270.0500 / $300.5400 | RFQ |