Part Details for SKL110 by Diotec Semiconductor AG
Overview of SKL110 by Diotec Semiconductor AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKL110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SKL110CT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123F Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2850 In Stock |
|
$0.0406 / $0.3400 | Buy Now |
DISTI #
637-SKL110
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123FL, 100V, 1A RoHS: Compliant | 7563 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
V99:2348_21767917
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 1458 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2306 | Americas - 76000 |
|
$0.0382 / $0.0686 | Buy Now |
DISTI #
E02:0323_06676329
|
Arrow Electronics | Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2412 | Europe - 3000 |
|
$0.0373 / $0.0497 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-123FL - 100V - 1A RoHS: Compliant |
12000 In Stock 78000 Factory Stock |
|
$0.0355 / $0.0464 | Buy Now |
DISTI #
78438009
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 1458 Package Multiple: 1 Date Code: 2306 | Americas - 76000 |
|
$0.0382 / $0.0686 | Buy Now |
DISTI #
78440662
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 1155 Package Multiple: 5 | Americas - 25115 |
|
$0.0595 / $0.0718 | Buy Now |
DISTI #
71287222
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2338 | Americas - 12000 |
|
$0.0557 / $0.0644 | Buy Now |
DISTI #
79638891
|
Verical | Rectifier Diode Schottky 100V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 3000 |
|
$0.0372 / $0.0496 | Buy Now |
DISTI #
SKL110-DIO
|
TME | Diode: Schottky rectifying, SMD, 100V, 1A, SOD123F, reel,tape Min Qty: 5 | 25115 |
|
$0.0427 / $0.1523 | Buy Now |
Part Details for SKL110
SKL110 CAD Models
SKL110 Part Data Attributes
|
SKL110
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SKL110
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | GREEN, POWER, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 80 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SKL110
This table gives cross-reference parts and alternative options found for SKL110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKL110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLS1100Q-7 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | Diodes Incorporated | SKL110 vs DFLS1100Q-7 |