Part Details for SKM195GAL126D by SEMIKRON
Overview of SKM195GAL126D by SEMIKRON
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKM195GAL126D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKM195GAL126D
|
TME | Module: IGBT, diode/transistor, boost chopper, Urmax: 1.2kV, screw Min Qty: 1 | 0 |
|
$94.6200 / $112.7700 | RFQ |
Part Details for SKM195GAL126D
SKM195GAL126D CAD Models
SKM195GAL126D Part Data Attributes
|
SKM195GAL126D
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKM195GAL126D
SEMIKRON
Insulated Gate Bipolar Transistor, 220A I(C), 1200V V(BR)CES, N-Channel, CASE D62, SEMITRANS2-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Part Package Code | DO-204 | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE D62 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 220 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 630 ns | |
Turn-on Time-Nom (ton) | 330 ns | |
VCEsat-Max | 2.15 V |