There are no models available for this part yet.
Overview of SKM400GB12V by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SKM400GB12V by SEMIKRON
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X3199
|
Newark | Igbt Array & Module Transistor, Dual N Channel, 612 A, 1.75 V, 1.2 Kv, Module Rohs Compliant: Yes |Semikron SKM400GB12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$461.3400 | Buy Now | |
DISTI #
77R2586
|
Newark | Transistor, Dc Collector Current:612A, Collector Emitter Saturation Voltage Vce(On):1.2Kv, Power Dissipation Pd:-, Junction Temperature, Tj Max:175°C, Igbt Termination:Stud, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Product Range:- Rohs Compliant: Yes |Semikron SKM400GB12V RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.0600 / $358.4600 | Buy Now | |
DISTI #
71043308
|
RS | SEMITRANS, 1200V, 400A | SEMIKRON SKM400GB12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$428.6800 / $465.9500 | RFQ | |
DISTI #
SKM400GB12V
|
TME | Module: IGBT, transistor/transistor, IGBT half-bridge, Ic: 400A Min Qty: 1 | 0 |
|
$276.4100 / $373.3800 | RFQ | |
DISTI #
SKM400GB12V
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for SKM400GB12V by SEMIKRON
Part Data Attributes for SKM400GB12V by SEMIKRON
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-204
|
Package Description
|
CASE D56, 11 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE D56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Semikron
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
598 A
|
Collector-Emitter Voltage-Max
|
1200 V
|
Configuration
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max
|
20 V
|
JESD-30 Code
|
R-XUFM-X11
|
Number of Elements
|
2
|
Number of Terminals
|
11
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
POWER CONTROL
|
Transistor Element Material
|
SILICON
|
VCEsat-Max
|
2.2 V
|
Related Parts for SKM400GB12V
-
SKM40GD123DIGBTs
-
MK10DN128VFM5Microcontrollers
-
FDMS8090Power Field-Effect Transistors
-
L7986TRSwitching Regulator or Controllers
-
DRV104PWPPeripheral Drivers
-
OPA4376AIPWROperational Amplifiers
-
ISL3159EFUZ-TLine Driver or Receivers
-
SKMD150F12Rectifier Diodes
-
STM1061N30WX6FPower Management Circuits