Part Details for SKN 100/04 02235150 by SEMIKRON
Overview of SKN 100/04 02235150 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 100/04 02235150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN100/04
|
TME | Diode: rectifying, 400V, 1.55V, 100A, anode to stud, DO205AC,E13 Min Qty: 1 | 2 |
|
$16.0600 / $20.0200 | Buy Now |