Part Details for SKN 400/20 W/SLEEVE 02602270 by SEMIKRON
Overview of SKN 400/20 W/SLEEVE 02602270 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 400/20 W/SLEEVE 02602270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN400/20S
|
TME | Diode: rectifying, 2000V, 1.45V, 400A, anode to stud, E17, M24x1,5 Min Qty: 1 | 0 |
|
$319.9000 / $381.7100 | RFQ |