Part Details for SKN 6000/04 VF1,15V 14KA 02645510 by SEMIKRON
Overview of SKN 6000/04 VF1,15V 14KA 02645510 by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 6000/04 VF1,15V 14KA 02645510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN6000/04
|
TME | Diode: hockey-puck rectifying, 400V, 6kA, 10kA, E35, Ifsm: 50kA Min Qty: 1 | 0 |
|
$842.6600 / $938.3500 | RFQ |