Part Details for SKN 70/08 (ALTERNATE: 02236910) by SEMIKRON
Overview of SKN 70/08 (ALTERNATE: 02236910) by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN 70/08 (ALTERNATE: 02236910)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71043473
|
RS | Thyristor/Diode Discretes, Hermetic metal case with glass insulator, 800V, 100A | SEMIKRON SKN 70/08 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$10.5400 | Buy Now |