Part Details for SKN.M13.GLLG by LEMO connectors
Overview of SKN.M13.GLLG by LEMO connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKN.M13.GLLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKN.M13.GLLG-ND
|
DigiKey | CONN RCPT FMALE 13P SOLDER CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9 In Stock |
|
$26.9683 / $36.4200 | Buy Now |
DISTI #
736-SKNM13GLLG
|
Mouser Electronics | Circular Push Pull Connectors 13POS FML RCPT 4A GRAY COLLET RoHS: Compliant | 10 |
|
$26.9600 / $36.4000 | Buy Now |
DISTI #
LEMSKN.M13.GLLG
|
Heilind Electronics | Americas - 18 in Stock |
|
$31.3607 / $41.4681 | Buy Now | |
DISTI #
LEMSKN.M13.GLLG
|
Interstate Connecting Components | 6 |
|
$31.3607 / $41.4681 | Buy Now | |
DISTI #
000000000005119934
|
Sager | Circular Push Pull Connectors 13POS FML RCPT 4A GRAY COLLET Min Qty: 1 | 0 |
|
$25.7900 / $34.8000 | Buy Now |
Part Details for SKN.M13.GLLG
SKN.M13.GLLG CAD Models
SKN.M13.GLLG Part Data Attributes:
|
SKN.M13.GLLG
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
SKN.M13.GLLG
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |