Part Details for SKPMDAE011 by Alps Alpine Co Ltd
Overview of SKPMDAE011 by Alps Alpine Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKPMDAE011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 35000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 6mm 5mm Rectangle button Brick nogging 6.6mm SPST SMD Tactile Switches ROHS | 3220 |
|
$0.0862 / $0.1167 | Buy Now |