Part Details for SKQ50P03AD by Shikues Semiconductor
Overview of SKQ50P03AD by Shikues Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKQ50P03AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 30V 50A 7.1m��@10V,10A 1.6V@250uA P Channel PDFN(5x6) MOSFETs ROHS | 10000 |
|
$0.1784 / $0.2705 | Buy Now |
|
LCSC | 30V 50A 7.1m10V10A 1.6V250uA 1PCSPChannel PDFN(5x6) MOSFETs ROHS | 4970 |
|
$0.1820 / $0.2760 | Buy Now |