Part Details for SKRCACD010 by Alpine Electronics (Asia) Ltd
Overview of SKRCACD010 by Alpine Electronics (Asia) Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKRCACD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKRCACD010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: SKRCACD010) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
688-SKRCACD010
|
Mouser Electronics | Tactile Switches 50 mAmps at 12 Volts RoHS: Compliant | 791 |
|
$0.3750 / $0.8200 | Buy Now |
DISTI #
SKRCACD010
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: SKRCACD010) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1800 | Buy Now |
DISTI #
SKRCACD010
|
Avnet Abacus | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Radial Tape - Tape and Reel (Alt: SKRCACD010) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 2 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |