Part Details for SKT49104E by SEMIKRON
Overview of SKT49104E by SEMIKRON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKT49104E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CAPSULE LINE THYRISTOR Silicon Controlled Rectifier, 1000A I(T)RMS, 490000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-200AB RoHS: Not Compliant | Europe - 4 |
|
RFQ |