Part Details for SKU 167 by Phoenix Contact
Overview of SKU 167 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKU 167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3800157627801
|
TME | LED lamp, cool white, GU10, 220/240VAC, 480lm, P: 7W, 38°, 6400K Min Qty: 1 | 16 |
|
$2.1300 / $2.6200 | Buy Now |