Part Details for SKU 169 by Phoenix Contact
Overview of SKU 169 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKU 169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3800157627825
|
TME | LED lamp, neutral white, E14, 220/240VAC, 470lm, P: 5.5W, 180° Min Qty: 1 | 3 |
|
$1.5700 | Buy Now |