Part Details for SKWP12XG by Thomas & Betts
Overview of SKWP12XG by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKWP12XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H2241
|
Newark | Plug Wt 12W 11P |Abb Thomas & Betts SKWP12XG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2,411.9900 / $2,702.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2,213.4400 / $2,374.9600 | Buy Now | |
|
Master Electronics | 0 |
|
$2,213.4400 / $2,374.9600 | Buy Now |
Part Details for SKWP12XG
SKWP12XG CAD Models
SKWP12XG Part Data Attributes
|
SKWP12XG
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SKWP12XG
Thomas & Betts
Circular Connector, 12 Contact(s), Copper-Free Aluminum, Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER-FREE ALUMINUM | |
Total Number of Contacts | 12 |