-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator, 100MHz Min, 3000MHz Max, 1.4dB Insertion Loss-Max, 3 X 3 MM, GREEN, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1299-1-ND
|
DigiKey | RF ATTENUATOR 1DB-15DB 16WQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21987 In Stock |
|
$2.1025 / $3.3400 | Buy Now |
DISTI #
873-SKY12348-350LF
|
Mouser Electronics | Attenuators .1-3.0GHz 4 Bit Attn 15dB 1 dB LSB RoHS: Compliant | 5595 |
|
$2.1000 / $3.3400 | Buy Now |
DISTI #
SKY12348-350LFB
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SKY12348-350LF
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 3000 | 3000 |
|
$2.0200 | Buy Now |
|
Chip1Cloud | 4Bits 1dBStep 15dB Digital Attenuator 3GHz 16-Pin QFN EP | RF ATTENUATOR 1DB-15DB 16WQFN | 5350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY12348-350LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY12348-350LF
Skyworks Solutions Inc
Variable Attenuator, 100MHz Min, 3000MHz Max, 1.4dB Insertion Loss-Max, 3 X 3 MM, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 3 X 3 MM, GREEN, QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |
This table gives cross-reference parts and alternative options found for SKY12348-350LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY12348-350LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA105-86LF | Variable Attenuator, 500MHz Min, 3000MHz Max, 3dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-10 | Skyworks Solutions Inc | SKY12348-350LF vs AA105-86LF |