-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 6000MHz Max, 0.65dB Insertion Loss-Max, 2 X 2 MM, GREEN, QFN-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1643-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 12QFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
329309 In Stock |
|
$0.3891 / $1.0000 | Buy Now |
DISTI #
873-SKY13330-397LF
|
Mouser Electronics | RF Switch ICs .1-6.0GHz SP2T IL .6dB @ 6GHz RoHS: Compliant | 45789 |
|
$0.4300 / $1.0000 | Buy Now |
|
Rochester Electronics | SKY13330 - 0.1 to 6.0 GHz SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 19782 |
|
$0.4292 / $0.5049 | Buy Now |
DISTI #
SKY13330-397LFB
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 5283 |
|
$0.6500 | Buy Now |
DISTI #
SKY13330-397LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3700 / $0.3900 | Buy Now |
DISTI #
SMC-SKY13330-397LF
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1519 | 33 |
|
$0.5594 / $0.6020 | RFQ |
|
Vyrian | OEM/CM Only | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13330-397LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13330-397LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 6000MHz Max, 0.65dB Insertion Loss-Max, 2 X 2 MM, GREEN, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2 X 2 MM, GREEN, QFN-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 0.65 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | TIN |