Part Details for SKY13351-378LF by Skyworks Solutions Inc
Overview of SKY13351-378LF by Skyworks Solutions Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for SKY13351-378LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1177-1-ND
|
DigiKey | IC RF SWITCH SPDT 6GHZ 6MLPD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14773 In Stock |
|
$0.3219 / $0.8600 | Buy Now |
DISTI #
873-SKY13351-378LF
|
Mouser Electronics | RF Switch ICs 20MHz-6.0GHz SPDT IL .35dB @ 2.45GHz RoHS: Compliant | 46837 |
|
$0.3290 / $0.8500 | Buy Now |
DISTI #
26883571
|
Verical | RF Switch SPDT 20MHz to 6GHz 22dB 6-Pin MLPD EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 402000 |
|
$0.4500 | Buy Now |
DISTI #
79363585
|
Verical | RF Switch SPDT 20MHz to 6GHz 22dB 6-Pin MLPD EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 21000 |
|
$0.3043 / $0.3472 | Buy Now |
|
Quest Components | SPDT, 2000MHZ MIN, 6000MHZ MAX, 1 FUNC, 0.65DB INSERTION LOSS-MAX, GAAS | 5 |
|
$0.7224 | Buy Now |
|
Rochester Electronics | SKY13351 - 20 MHz to 6.0 GHz GaAs SPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 797 |
|
$0.3664 / $0.4311 | Buy Now |
DISTI #
SKY13351-378LFB
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 3 |
|
$0.3200 / $0.4100 | Buy Now |
DISTI #
SKY13351-378LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 3000 | 402000 |
|
$0.3700 | Buy Now |
|
Chip1Cloud | IC SW SPDT 2.0-6GHZ GAAS 6MLPD / RF Switch SPDT 20MHz to 6GHz 22dB Automotive 6-Pin MLPD T/R | 3040 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 20MHz~6GHz 24dB 0.35dB DFN-6-EP(1x1) RF Switches ROHS | 1586 |
|
$0.1602 / $0.3290 | Buy Now |
Part Details for SKY13351-378LF
SKY13351-378LF CAD Models
SKY13351-378LF Part Data Attributes:
|
SKY13351-378LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13351-378LF
Skyworks Solutions Inc
SPDT, 2000MHz Min, 6000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, QFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.99 dBm | |
Insertion Loss-Max | 0.65 dB | |
Isolation-Min | 22 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On Time-Nom | 0.1 µs | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,14 | |
Port Termination | REFLECTIVE | |
Power Supplies | 2.7 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.12 |
Alternate Parts for SKY13351-378LF
This table gives cross-reference parts and alternative options found for SKY13351-378LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY13351-378LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKY13317-373LF | SP3T, 100MHz Min, 6000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, 1.50 X 1.50 MM, GREEN, ULTRA THIN, MINIATURE, MLP-8 | Skyworks Solutions Inc | SKY13351-378LF vs SKY13317-373LF |