-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 6000MHz Max, 0.95dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-1336-1-ND
|
DigiKey | IC RF SWITCH DPDT 6GHZ 6MLPD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18052 In Stock |
|
$0.4331 / $1.1200 | Buy Now |
DISTI #
873-SKY13355-374LF
|
Mouser Electronics | RF Switch ICs .1-6.0GHz DPDT IL .6dB @ 2.5GHz RoHS: Compliant | 14246 |
|
$0.4270 / $1.1200 | Buy Now |
DISTI #
V36:1790_25482775
|
Arrow Electronics | RF Switch DPDT 100MHz to 6GHz 13dB 6-Pin MLPD EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2402 | Americas - 132000 |
|
$0.4170 / $0.4712 | Buy Now |
DISTI #
77720876
|
Verical | RF Switch DPDT 100MHz to 6GHz 13dB 6-Pin MLPD EP T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 132000 |
|
$0.4170 / $0.4712 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 844 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | DIVERSITY SWITCH, 100MHZ MIN, 6000MHZ MAX, 0.95DB INSERTION LOSS-MAX | 675 |
|
$0.3900 / $1.5000 | Buy Now |
|
Rochester Electronics | SKY13355 - 0.1-6.0 GHz DPDT Switch RoHS: Compliant Status: Active Min Qty: 1 | 703 |
|
$0.4776 / $0.5619 | Buy Now |
DISTI #
SKY13355-374LFB
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SKY13355-374LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.4100 | Buy Now |
|
Chip1Cloud | IC SW DPDT 100MHZ-6GHZ 6-MLPD | 3360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13355-374LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13355-374LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 6000MHz Max, 0.95dB Insertion Loss-Max, 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.95 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.22 |