Part Details for SKY13385-460LF by Skyworks Solutions Inc
Overview of SKY13385-460LF by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SKY13385-460LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 97 |
|
RFQ |
Part Details for SKY13385-460LF
SKY13385-460LF CAD Models
SKY13385-460LF Part Data Attributes
|
SKY13385-460LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13385-460LF
Skyworks Solutions Inc
SP3T, 100MHz Min, 3500MHz Max, 0.65dB Insertion Loss-Max, 2 X 2 MM, 0.50 MM HEIGHT, GREEN, COMPACT, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2 X 2 MM, 0.50 MM HEIGHT, GREEN, COMPACT, QFN-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
Insertion Loss-Max | 0.65 dB | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP3T |