-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch, 100MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max, QFN-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1767-1-ND
|
DigiKey | IC RF SWITCH SP4T 6GHZ 14QFN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
53401 In Stock |
|
$0.7195 / $1.6300 | Buy Now |
DISTI #
873-SKY13575-639LF
|
Mouser Electronics | RF Switch ICs Dual Band SP4T 3G/4G/LTE WLAN RoHS: Compliant | 6831 |
|
$0.7830 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY13575-639LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY13575-639LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 6000MHz Max, 1.4dB Insertion Loss-Max, QFN-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.99 dBm | |
Insertion Loss-Max | 1.4 dB | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.33 |