Part Details for SKY19243-686LF by Skyworks Solutions Inc
Overview of SKY19243-686LF by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY19243-686LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2132-1-ND
|
DigiKey | IC RF SWITCH SP8T ANTENNA Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
SKY19243-686LF
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 36000 |
|
RFQ | |
|
Chip1Cloud | 0.1 to 3.8 GHz SPDT High-Power Antenna Tuning Switch in a QFN Package | 3000 |
|
RFQ |
Part Details for SKY19243-686LF
SKY19243-686LF CAD Models
SKY19243-686LF Part Data Attributes
|
SKY19243-686LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY19243-686LF
Skyworks Solutions Inc
Diversity Switch, 100MHz Min, 3800MHz Max, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | 100 MHz | |
RF/Microwave Device Type | DIVERSITY SWITCH |