Part Details for SKY65338-21 by Skyworks Solutions Inc
Overview of SKY65338-21 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for SKY65338-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | TELECOM, CELLULAR, RF FRONT END CIRCUIT, QCC12 | 3990 |
|
$0.9975 / $2.3750 | Buy Now |
|
Quest Components | TELECOM, CELLULAR, RF FRONT END CIRCUIT, QCC12 | 1941 |
|
$1.4250 / $3.8000 | Buy Now |
Part Details for SKY65338-21
SKY65338-21 CAD Models
SKY65338-21 Part Data Attributes
|
SKY65338-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65338-21
Skyworks Solutions Inc
RF Front End Circuit, Bipolar, 8 X 8 MM, ROHS COMPLIANT, SMT-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 8 X 8 MM, ROHS COMPLIANT, SMT-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N12 | |
Length | 8.385 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF FRONT END CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.91 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.385 mm |