-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, 2.50 X 2.50 MM, LEAD FREE, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2198-1-ND
|
DigiKey | MOD FEM 5G PA+LNA+SP2T 16QFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1834 In Stock |
|
$0.9768 / $2.0900 | Buy Now |
|
Quest Components | 1067 |
|
$1.1721 / $3.1256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKY65535-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65535-11
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 2.50 X 2.50 MM, LEAD FREE, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | QFN-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.10SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.45 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |