Part Details for SKY66101-11 by Skyworks Solutions Inc
Overview of SKY66101-11 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for SKY66101-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-2006-1-ND
|
DigiKey | 902-928 MHZ HIGH POWER FEM Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12823 In Stock |
|
$1.8202 / $3.8300 | Buy Now |
DISTI #
873-SKY66101-11
|
Mouser Electronics | RF Front End 902-928MHz NF 2.5dB FEM RoHS: Compliant | 0 |
|
$1.7800 / $3.7200 | Order Now |
|
Rochester Electronics | SKY66101-11 - High Power Sub-GHz FEM RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 37 |
|
$1.9300 / $2.2700 | Buy Now |
Part Details for SKY66101-11
SKY66101-11 CAD Models
SKY66101-11 Part Data Attributes
|
SKY66101-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY66101-11
Skyworks Solutions Inc
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | MCM-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQMA-N36 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |