-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKY66319-11TR-ND
|
DigiKey | 4.8 -5.0GHZ POWER AMPLIFIER MODU Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1068 | Buy Now |
DISTI #
873-SKY66319-11
|
Mouser Electronics | RF Amplifier 4.8 -5.0GHz Power Amplifier Module RoHS: Compliant | 9108 |
|
$6.1000 / $11.1800 | Buy Now |
DISTI #
53885764
|
Verical | RF Amp Single Power Amp 5GHz 5.25V 16-Pin RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 1530 |
|
$7.4000 | Buy Now |
|
Rochester Electronics | SKY66319 - 4.8 -5.0GHz Power Amplifier Module RoHS: Compliant Status: Active Min Qty: 1 | 1569 |
|
$6.6300 / $7.8000 | Buy Now |
DISTI #
SKY66319-11
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3100 | Buy Now |
DISTI #
SKY66319-11B
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 1530 |
|
$7.1900 / $7.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy