Part Details for SKY85201-11 by Skyworks Solutions Inc
Overview of SKY85201-11 by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY85201-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1947-1-ND
|
DigiKey | IC RF SWITCH SPDT 2.5GHZ 16QFN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1758 In Stock |
|
$0.5241 / $1.4400 | Buy Now |
DISTI #
873-SKY85201-11
|
Mouser Electronics | RF Front End 2GHz SW+LNA FEM RoHS: Compliant | 2990 |
|
$0.5240 / $1.3600 | Buy Now |
|
Quest Components | 222 |
|
$0.8384 / $2.0960 | Buy Now | |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
SKY85201-11
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.5000 | Buy Now |
|
Chip1Cloud | 2.4 to 2.5 GHz SPDT Switch with Low-Noise Amplifier | IC RF SWITCH SPDT 2.5GHZ 16QFN | 9000 |
|
RFQ |
Part Details for SKY85201-11
SKY85201-11 CAD Models
SKY85201-11 Part Data Attributes:
|
SKY85201-11
Skyworks Solutions Inc
Buy Now
|
Compare Parts:
SKY85201-11
Skyworks Solutions Inc
|
Samacsys Manufacturer | Skyworks |