Part Details for SKY85601-11 by Skyworks Solutions Inc
Overview of SKY85601-11 by Skyworks Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for SKY85601-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKY85601-11TR-ND
|
DigiKey | 5G LNA-SW FEM FOR HIGH POWER IN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6413 / $0.6927 | Buy Now |
DISTI #
873-SKY85601-11
|
Mouser Electronics | RF Switch ICs 4.9-5.9GHz SPDT NF 2.5dB Gain 12dB RoHS: Compliant | 0 |
|
$0.6410 / $0.6920 | Order Now |
DISTI #
V36:1790_27181257
|
Arrow Electronics | RF Switch SPDT 4.9GHz to 5.9GHz 16-Pin QFN EP RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2024 | Americas - 1766 |
|
$0.7068 | Buy Now |
DISTI #
81009912
|
Verical | RF Switch SPDT 4.9GHz to 5.9GHz 16-Pin QFN EP RoHS: Compliant Min Qty: 1766 Package Multiple: 1766 Date Code: 2024 | Americas - 1766 |
|
$0.7068 | Buy Now |
|
Rochester Electronics | SKY85601-11 - 5G LNA-SW FEM for High Power RoHS: Compliant Status: Active Min Qty: 1 | 1539 |
|
$0.7242 / $0.8520 | Buy Now |
|
Sense Electronic Company Limited | QFN | 2861 |
|
RFQ | |
|
Win Source Electronics | 5G LNA-SW FEM FOR HIGH POWER IN | 301000 |
|
$0.4710 / $0.7070 | Buy Now |
Part Details for SKY85601-11
SKY85601-11 CAD Models
SKY85601-11 Part Data Attributes
|
SKY85601-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY85601-11
Skyworks Solutions Inc
Telecom Circuit, 1-Func, 2.50 X 2.50 MM, GREEN, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | 2.50 X 2.50 MM, GREEN, QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Skyworks | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |