Part Details for SKY87604-12 by Skyworks Solutions Inc
Overview of SKY87604-12 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY87604-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-SKY87604-12CT-ND
|
DigiKey | OVERMOLDED 250MA FUSE FOR GAS ME Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
300 In Stock |
|
$1.0497 / $1.7400 | Buy Now |
|
Rochester Electronics | SKY87604 - Overmolded 250mA fuse for gas meters RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 290500 |
|
$0.7798 / $0.9174 | Buy Now |
Part Details for SKY87604-12
SKY87604-12 CAD Models
SKY87604-12 Part Data Attributes
|
SKY87604-12
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY87604-12
Skyworks Solutions Inc
Electric Fuse, Fast Blow, 0.25A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Breadth | 3 mm | |
Body Height | 1.85 mm | |
Body Length or Diameter | 3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.25 A |