-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based IGBT Driver, MODULE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SKYPER32R
|
TME | Module: gate driver board, IGBT half-bridge, SKYPER®, PCB, 1.7kV Min Qty: 1 | 0 |
|
$262.0700 / $337.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SKYPER32R
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
SKYPER32R
SEMIKRON
Half Bridge Based IGBT Driver, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Semikron | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT DRIVER | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Supply Current-Max | 450 mA | |
Supply Voltage-Max | 15.6 V | |
Supply Voltage-Min | 14.4 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |